
32-bit fixed-point Digital Signal Processor (DSP) operating at 1.2GHz, delivering 9600 MIPS. Features a VLIW instruction set architecture and a C64x device core. This surface-mount component utilizes a 561-pin Flip Chip Ball Grid Array (FCBGA) package with a 0.8mm pin pitch, measuring 23x23x2.65mm. Includes 64KB of ROM program memory and supports I2C interface.
Sign in to ask questions about the Texas Instruments TMS320C6474FGUN2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6474FGUN2 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 561 |
| PCB | 561 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Height (mm) | 2.65 |
| Seated Plane Height (mm) | 3.3(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | TMS320 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | VLIW |
| Numeric and Arithmetic Format | Fixed-Point |
| Device Core | C64x |
| Program Memory Type | ROM |
| Program Memory Size | 64KB |
| Maximum Speed | 1200MHz |
| Number of Programmable I/Os | 16 |
| Device Million Instructions per Second | 9600MIPS |
| Device Input Clock Speed | 1200MHz |
| Typical Operating Supply Voltage | 1.1|1.8V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 95°C |
| Interface Type | I2C |
| I2C | 1 |
| CAN | 0 |
| UART | 0 |
| Ethernet | 0 |
| USART | 0 |
| USB | 0 |
| SPI | 0 |
| I2S | 0 |
| Programmability | Yes |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TMS320C6474FGUN2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.