The TMS320C6652CZH6 is a digital signal processor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 32-bit external data bus width and a 16-bit address bus width. The device is packaged in a S-PBGA-B625 package type, which has a width and length of 21mm. The terminal position is at the bottom of the package.
Sign in to ask questions about the Texas Instruments TMS320C6652CZH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6652CZH6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 625 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B625 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | OTHER |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320C6652CZH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.