
The TMS320C6652CZHA6 is a digital signal processor from Texas Instruments, featuring a 32-bit external data bus and 16-bit address bus. It operates within a temperature range of -40 to 100 degrees Celsius and is packaged in a 625-pin S-PBGA-B625. This industrial-grade processor is suitable for various applications, including digital signal processing and other complex tasks.
Sign in to ask questions about the Texas Instruments TMS320C6652CZHA6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6652CZHA6 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 625 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B625 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | INDUSTRIAL |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320C6652CZHA6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.