The TMS320C6654CZHA8 is a digital signal processor from Texas Instruments, featuring an industrial temperature grade and a BGA-625 package. It has 625 terminals positioned on the bottom and measures 21mm in width and length. The device operates within a temperature range of -40°C to 100°C. It is categorized as a digital signal processor and microcontroller, with a 0-bit external data bus and 0-bit address bus.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320C6654CZHA8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 625 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B625 |
| Width | 21 |
| Length | 21 |
| Pin Count | 625 |
| Temperature Grade | INDUSTRIAL |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320C6654CZHA8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.