1GHz 16-bit fixed-point/floating-point digital signal processor (DSP) with 8000 MIPS performance. Features 2MB RAM, 128KB memory, and a 625-pin FCBGA package for surface mounting. Supports I2C, SPI, Ethernet, PCIe, UART, and EBI/EMI interfaces. Operates with a supply voltage range of 950mV to 1.05V and a temperature range of -40°C to 100°C. RoHS compliant.
Texas Instruments TMS320C6655CZH technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 8b |
| Frequency | 1GHz |
| Interface | I2C, SPI, Ethernet, PCIe, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 128KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 10 |
| Number of UART Channels | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2MB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C66x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6655CZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
