
2 core fixed and floating point low power digital signal processor 625-FCBGA 0 to 85
Texas Instruments TMS320C6657CZH8 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 850MHz |
| Interface | I2C, SPI, Ethernet, PCIe, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.1V |
| Memory Size | 128KB |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 10 |
| Number of UART Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 3MB |
| RoHS Compliant | Yes |
| Series | TMS320C66x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6657CZH8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
