
Dual-core 1GHz fixed and floating-point digital signal processor featuring 3MB RAM and 128KB on-chip memory. This surface mount component operates with a 32-bit data bus, supporting I2C, SPI, Ethernet, PCIe, UART, and EBI/EMI interfaces. It offers 32 programmable I/Os and 10 timers/counters, with a supply voltage range of 950mV to 1.05V. Designed for a wide operating temperature range of -40°C to 100°C, this RoHS compliant processor is packaged in a 625-FCBGA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320C6657CZHA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Interface | I2C, SPI, Ethernet, PCIe, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 128KB |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 10 |
| Number of UART Channels | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3MB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C66x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6657CZHA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
