
Dual-core 1GHz digital signal processor featuring fixed and floating-point arithmetic. Offers 3MB RAM and 128KB memory, with a 32-bit data bus. Supports I2C, SPI, Ethernet, PCIe, UART, and EBI/EMI interfaces. Operates within a -40°C to 100°C temperature range and a 0.95V to 1.05V supply voltage. Surface mountable in a 625-FCBGA package.
Sign in to ask questions about the Texas Instruments TMS320C6657GZHA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6657GZHA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Interface | I2C, SPI, Ethernet, PCIe, UART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 128KB |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 10 |
| Number of UART Channels | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3MB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TMS320C66x |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6657GZHA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
