The TMS320C6670ACYP is a high-speed integrated circuit with a maximum operating frequency of 1GHz and a data bus width of 8 bits. It supports multiple interfaces including I2C, SPI, Ethernet, PCIe, UART, and EBI/EMI. The device is packaged in a 44-pin FCBGA package and is suitable for surface mount applications. The operating temperature range is from 0°C to 100°C. The device has a memory size of 128KB and a RAM size of 6528KB.
Sign in to ask questions about the Texas Instruments TMS320C6670ACYP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6670ACYP technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 8b |
| Frequency | 1GHz |
| Interface | I2C, SPI, Ethernet, PCIe, UART, EBI/EMI |
| Max Frequency | 1GHz |
| Max Operating Temperature | 100°C |
| Memory Size | 128KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 44 |
| Packaging | Tray |
| RAM Size | 6528KB |
| Series | TMS320C66x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6670ACYP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.