
4 core fixed and floating point DSP for Communications and Telecom 841-FCBGA -40 to 100
Texas Instruments TMS320C6670ACYPA2 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 8b |
| Frequency | 1.2GHz |
| Interface | I2C, SPI, Ethernet, PCIe, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 256KB |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 1 |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 6MB |
| RoHS Compliant | Yes |
| Series | TMS320C66x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6670ACYPA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
