
The TMS320C6670AXCYPA is a high-speed digital signal processor with a maximum operating frequency of 1.2GHz and a maximum supply voltage of 1.1V. It features an 8-bit data bus width and supports multiple interfaces including I2C, SPI, Ethernet, PCIe, and UART. The device is packaged in a 32-pin FCBGA package and is mounted on a surface mount. It operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TMS320C6670AXCYPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6670AXCYPA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 8b |
| Frequency | 1GHz |
| Interface | I2C, SPI, Ethernet, PCIe, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.1V |
| Memory Size | 256KB |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 1 |
| Package Quantity | 44 |
| Packaging | Tray |
| RAM Size | 6MB |
| RoHS Compliant | Yes |
| Series | TMS320C66x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6670AXCYPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
