The TMS320C6670CYP2 is a 32-bit digital signal processor with a maximum operating frequency of 312.5 MHz. It features a 64-bit external data bus and a 16-bit address bus. The device is packaged in an 841-pin S-PBGA-B841 package and has a supply voltage range of 0.95 to 1.05 volts. The operating temperature range is from 0 to 85 degrees Celsius.
Sign in to ask questions about the Texas Instruments TMS320C6670CYP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6670CYP2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 841 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B841 |
| Width | 24 |
| Length | 24 |
| Pin Count | 841 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 312.5 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320C6670CYP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.