
Digital Signal Processors & Controllers - DSP, DSC Multicore Fixed and Floating-Point SOC
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Core Architecture | C6000 |
| Data Bus Width | 64b |
| Frequency | 1GHz |
| Interface | I2C, SPI, Ethernet, PCIe, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.1V |
| Memory Size | 256KB |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of I/Os | 1 |
| Number of Programmable I/O | 1 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 1 |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | TMS320C66x |
| RoHS | Compliant |