
The TMS320C6671ACYP25 is a digital signal processor with a package type of FCBGA-841, featuring 64KB memory size and 4MB RAM size. It operates at a maximum frequency of 1.25GHz and has a maximum operating temperature of 100°C. The device is RoHS compliant and has a minimum operating temperature of -40°C. It supports various interfaces including I2C, SPI, Ethernet, PCIe, UART, and EBI/EMI.
Sign in to ask questions about the Texas Instruments TMS320C6671ACYP25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6671ACYP25 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 8b |
| Frequency | 1.25GHz |
| Interface | I2C, SPI, Ethernet, PCIe, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.1V |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 1 |
| Package Quantity | 44 |
| Packaging | Tray |
| RAM Size | 4MB |
| RoHS Compliant | Yes |
| Series | TMS320C66x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6671ACYP25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
