
High-performance 64-bit fixed-point/floating-point digital signal processor operating at 1.25GHz, delivering 10000 MIPS. Features include I2C, SPI, Ethernet, PCIe, UART, and EBI/EMI interfaces. Packaged in an 841-pin FCBGA for surface mounting, this RoHS compliant component operates within a temperature range of -40°C to 100°C and is supplied in tray packaging.
Texas Instruments TMS320C6678ACYPA25 technical specifications.
| Package/Case | FCBGA |
| Frequency | 1.25GHz |
| Interface | I2C, SPI, Ethernet, PCIe, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of UART Channels | 1 |
| Package Quantity | 44 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C66x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6678ACYPA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
