
Texas Instruments TMS320C6678XCYPA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 8b |
| Frequency | 1GHz |
| Interface | I2C, SPI, UART, Ethernet, PCIe, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 100°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.1V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Timers/Counters | 16 |
| Number of UART Channels | 1 |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 8MB |
| RoHS Compliant | No |
| Series | TMS320C66x |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6678XCYPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
