
Texas Instruments TMS320C6711BGFN150 technical specifications.
| Package/Case | FBGA |
| Frequency | 150MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMS320C67x |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320C6711BGFN150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.