The TMS320C6711CZDP200 is a digital signal processor from Texas Instruments with a supply voltage range of 1.14 to 1.32V and a maximum clock frequency of 167MHz. It features a 272-pin S-PBGA-B272 package and is designed for use in a variety of applications. The device is suitable for operation over a temperature range of -40 to 105°C, making it suitable for use in a range of environments. Compliance with industry standards is not specified in the provided data.
Texas Instruments TMS320C6711CZDP200 technical specifications.
| Number of Terminals | 272 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 27 |
| Length | 27 |
| Pin Count | 272 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 167 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 22 |
| Eccn Code | 3A001.A.3 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320C6711CZDP200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.