The TMS320C6712CGDP150 is a 300MHz digital signal processor in a surface mount FCBGA package, suitable for operation over the 0-90°C temperature range. It is a PCI interface device, and is not RoHS compliant due to the presence of lead. This device is part of the TMS320C6410/12/13/18 series of digital signal processors.
Sign in to ask questions about the Texas Instruments TMS320C6712CGDP150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6712CGDP150 technical specifications.
| Package/Case | FCBGA |
| Frequency | 300MHz |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMS320C6410/12/13/18 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320C6712CGDP150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
