
Floating-point Digital Signal Processor (DSP) operating at up to 150MHz. Features a 32-bit data bus width and TMS320 core architecture. Includes 512KB RAM and 64KB ROM memory. Supports SDRAM and FLASH memory types. Packaged in a 272-BGA, surface-mount configuration with an operating temperature range of 0°C to 90°C.
Texas Instruments TMS320C6712DGDP150 technical specifications.
| Package/Case | BGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Height | 1.87mm |
| Lead Free | Contains Lead |
| Length | 27.2mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 64KB |
| Memory Type | SDRAM, FLASH, ROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | No |
| Series | TMS320C67x |
| Weight | 0.110817oz |
| Width | 27.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6712DGDP150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
