
32-bit floating-point digital signal processor (DSP) operating at 150MHz, delivering 1200 MIPS. Features a TMS320 core architecture with 64KB of SDRAM, FLASH, and ROM memory. This surface-mount BGA package component operates from 1.14V to 3.47V, with a typical supply voltage of 1.26V. Includes 5 programmable I/Os and 1 SPI channel, with 2 timers/counters. RoHS compliant and lead-free, suitable for operation between 0°C and 90°C.
Texas Instruments TMS320C6712DZDP150 technical specifications.
| Package/Case | BGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Height | 1.87mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 64KB |
| Memory Type | SDRAM, FLASH, ROM |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | TMS320C67x |
| Weight | 0.108111oz |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6712DZDP150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
