
16-BIT, 100MHz, OTHER DSP, PBGA256, 27 X 27 MM, PLASTIC, BGA-256
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320C6712GFN100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 16384B |
| RoHS Compliant | No |
| Series | TMS320C67x |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320C6712GFN100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
