
32-bit floating-point Digital Signal Processor (DSP) operating at 200MHz, delivering 1600 MIPS. Features a TMS320 core architecture with 256KB RAM and 8KB memory. Surface mountable in a 208-pin HLQFP package, supporting I2C and McASP interfaces. RoHS compliant with an operating supply voltage of 1.26V, ranging from 0°C to 90°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320C6713BPYP200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HLQFP |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Height | 1.45mm |
| Interface | I2C, McASP |
| Lead Free | Lead Free |
| Length | 28.05mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.32V |
| Memory Size | 8KB |
| Memory Type | SDRAM, RAM, |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C67x |
| Weight | 0.092502oz |
| Width | 28.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6713BPYP200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
