
32-bit floating-point Digital Signal Processor (DSP) operating at 225MHz, delivering 1800 MIPS. Features a TMS320 core architecture with 32-bit data bus width and 192KB RAM. Surface mountable in a 272-pin BGA package, supporting I2C and McASP interfaces. Operating supply voltage ranges from 1.14V to 1.32V, with an operating temperature range of 0°C to 90°C. RoHS compliant and lead-free.
Texas Instruments TMS320C6713BZDP225 technical specifications.
| Package/Case | BGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 225MHz |
| Height | 1.78mm |
| Interface | I2C, McASP |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Frequency | 225MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.32V |
| Memory Size | 8KB |
| Memory Type | SDRAM, RAM, |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 192KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C67x |
| Weight | 0.108111oz |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6713BZDP225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
