The TMS320C6713BZDPA200 is a digital signal processor from Texas Instruments, featuring a nominal supply voltage of 1.2V and a maximum clock frequency of 200MHz. It has 272 terminals positioned on the bottom and is packaged in a 27x27mm S-PBGA-B272. This device is suitable for use in a variety of applications, including those requiring a 32-bit external data bus and a 22-bit address bus.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 272 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 27 |
| Length | 27 |
| Pin Count | 272 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 200 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 22 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |