
Floating-point digital signal processor featuring a 32-bit data bus and a TMS320 core architecture, operating at a maximum frequency of 250MHz. This surface-mount device is housed in a 144-HTQFP package with dimensions of 20.2mm x 20.2mm x 1.2mm. It offers 128KB of RAM and 384KB of total memory, supporting SDRAM, ROM, RAM, SDR, and EPROM. Interfaces include I2C, SPI, EBI/EMI, and McASP, with operating supply voltages ranging from 1.14V to 3.47V. The component operates within a temperature range of 0°C to 90°C and is RoHS compliant.
Texas Instruments TMS320C6722BRFP250 technical specifications.
| Package/Case | HTQFP |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 250MHz |
| Height | 1.2mm |
| Interface | I2C, SPI, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 384KB |
| Memory Type | SDRAM, ROM, RAM, SDR, EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C672x |
| Termination | SMD/SMT |
| Weight | 0.03629oz |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6722BRFP250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
