IC FLOATING-POINT DSP 144-HTQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | HTQFP |
| Frequency | 250MHz |
| Interface | I2C, SPI, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | TMS320C672x |
| RoHS | Not Compliant |