IC FLOATING POINT DSP 144-HTQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | HTQFP |
| Frequency | 225MHz |
| Interface | I2C, SPI, EBI/EMI, McASP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C672x |
| RoHS | Compliant |
