
The TMS320C6726RFPA225 is a 225MHz digital signal processor from Texas Instruments, packaged in a 60-pin HTQFP. It supports multiple interfaces including I2C, SPI, EBI/EMI, and McASP. Operating temperature range is -40°C to 105°C. This device is RoHS compliant and available in a tray packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | HTQFP |
| Frequency | 225MHz |
| Interface | I2C, SPI, EBI/EMI, McASP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C672x |
| RoHS | Compliant |