
Texas Instruments TMS320C6727BZDH250 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Frequency | 250MHz |
| Interface | I2C, SPI, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 384KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | TMS320C672x |
| Weight | 0.034815oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6727BZDH250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
