The TMS320C6742EZCE2 is a digital signal processor from Texas Instruments with a maximum operating temperature of 90 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 361 terminals and is packaged in a 13x13mm LFBGA. The device operates on a nominal supply voltage of 1V, with a minimum supply voltage of 0.95V and a maximum supply voltage of 1.05V. It can operate at a maximum clock frequency of 30MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320C6742EZCE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 90 |
| Number of Terminals | 361 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B361 |
| Width | 13 |
| Length | 13 |
| Pin Count | 361 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| RoHS | Yes |
| Eccn Code | 3A991A2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320C6742EZCE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.