This industrial digital signal processor features 361 terminals, a maximum operating temperature of 105 degrees Celsius, and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of S-PBGA-B361 and a width and length of 16mm. The device operates on a nominal supply voltage of 1V, with a minimum and maximum supply voltage of 0.95V and 1.05V, respectively. The processor has a maximum clock frequency of 30MHz and supports 16-bit external data bus and 23-bit address bus widths.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320C6742EZWTA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 361 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B361 |
| Width | 16 |
| Length | 16 |
| Pin Count | 361 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| RoHS | Yes |
| Eccn Code | 3A991A2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320C6742EZWTA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.