The TMS320C6743BPTPT2 is a 32-bit digital signal processor from Texas Instruments. It operates at a maximum frequency of 200MHz and features 1MB of memory. The device is packaged in a lead-free HLQFP package and is suitable for surface mount applications. It can withstand operating temperatures ranging from -40°C to 125°C. The processor is compliant with RoHS regulations and supports various interfaces including I2C, SPI, Ethernet, UART, and EBI/EMI.
Texas Instruments TMS320C6743BPTPT2 technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | I2C, SPI, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 1MB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
No datasheet is available for this part.