
The TMS320C6743BPTPT3 is a 32-bit digital signal processor with a frequency of 100MHz and 1MB of flash memory. It has 32KB of RAM and supports various interfaces including I2C, SPI, Ethernet, UART, and EBI/EMI. The device operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 3.3V. It is packaged in a QFP176 and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TMS320C6743BPTPT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6743BPTPT3 technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | I2C, SPI, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 375MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 1MB |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6743BPTPT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
