
16-BIT, 30MHz, OTHER DSP, PBGA256, 17 X 17 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-256
Sign in to ask questions about the Texas Instruments TMS320C6743BZKB3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6743BZKB3 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 375MHz |
| Interface | I2C, SPI, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 1MB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6743BZKB3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
