
The TMS320C6743CPTP2 is a 200MHz digital signal processor with an 8-bit data bus width and 64KB of RAM. It operates at a supply voltage of 3.3V and is packaged in a surface mount HLQFP package. The device is RoHS compliant and has a maximum operating temperature of 90°C, with a minimum operating temperature of 0°C. It supports various interfaces including I2C, SPI, Ethernet, UART, EBI/EMI, and McASP.
Texas Instruments TMS320C6743CPTP2 technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 8b |
| Frequency | 200MHz |
| Interface | I2C, SPI, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 1MB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
No datasheet is available for this part.
