IC DSP FIX/FLOAT POINT 176HLQFP
Texas Instruments TMS320C6743CPTP3 technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 8b |
| Frequency | 375MHz |
| Interface | I2C, SPI, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Max Frequency | 375MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 1MB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
No datasheet is available for this part.
