
The TMS320C6743CZKB3 is a 8-bit digital signal processor with a maximum operating frequency of 375MHz. It features 1MB of memory and 64KB of RAM. The device operates at a minimum operating temperature of 0°C and a maximum operating temperature of 90°C. It is available in a BGA-256 package and is mounted using surface mount technology. The TMS320C6743CZKB3 is compliant with RoHS regulations and is available in a rail/tube packaging configuration.
Sign in to ask questions about the Texas Instruments TMS320C6743CZKB3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6743CZKB3 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 8b |
| Frequency | 375MHz |
| Interface | I2C, SPI, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 375MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 1MB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6743CZKB3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
