
The TMS320C6743CZKBT3 is a 375MHz digital signal processor with 1MB memory and 64KB RAM. It operates within a temperature range of -40°C to 125°C and is supplied with 3.3V. The device features I2C, SPI, Ethernet, UART, and EBI/EMI interfaces. It is packaged in a BGA format and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TMS320C6743CZKBT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6743CZKBT3 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 8b |
| Frequency | 375MHz |
| Interface | I2C, SPI, Ethernet, UART, EBI/EMI, McASP |
| Max Frequency | 375MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1MB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6743CZKBT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
