
The TMS320C6743DPTP3 is a digital signal processor from Texas Instruments, featuring a frequency of 375MHz. It supports various interfaces, including I2C, SPI, Ethernet, UART, and EBI/EMI. The device is designed for surface mount and operates within a temperature range of -40°C to 125°C. It is compliant with RoHS regulations and is packaged in a lead-free HLQFP package.
Sign in to ask questions about the Texas Instruments TMS320C6743DPTP3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6743DPTP3 technical specifications.
| Package/Case | HLQFP |
| Frequency | 375MHz |
| Interface | I2C, SPI, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of UART Channels | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6743DPTP3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
