
The TMS320C6743DZKBT3 is a 375MHz digital signal processor packaged in a BGA-256 package, suitable for surface mount. It supports multiple interfaces including I2C, SPI, Ethernet, UART, EBI/EMI, and McASP. The device is compliant with RoHS standards and operates over a temperature range of -40°C to 125°C. It is available in a rail/Tube packaging configuration with 40 units per package.
Sign in to ask questions about the Texas Instruments TMS320C6743DZKBT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6743DZKBT3 technical specifications.
| Package/Case | BGA |
| Frequency | 375MHz |
| Interface | I2C, SPI, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of UART Channels | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6743DZKBT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
