
The TMS320C6745BPTPT3 is a 32-bit digital signal processor with a maximum frequency of 375MHz and 320KB of RAM. It operates within a temperature range of -40°C to 105°C and is supplied with a voltage between 1.14V and 1.32V. The processor features a variety of interfaces, including I2C, SPI, USB, Ethernet, UART, EBI/EMI, and McASP. It is available in a surface-mount HLQFP package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TMS320C6745BPTPT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6745BPTPT3 technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 32b |
| Frequency | 375MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 375MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.32V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RAM Size | 320KB |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6745BPTPT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
