
The TMS320C6745CPTP3 is a 32-bit digital signal processor with a frequency of 375MHz and 128KB of flash memory. It also features 32KB of RAM and supports various interfaces including I2C, SPI, USB, Ethernet, UART, and EBI/EMI. The device operates within a temperature range of 0°C to 90°C and is packaged in a lead-free HLQFP package. It is compliant with RoHS regulations and is available in a rail/Tube packaging format.
Sign in to ask questions about the Texas Instruments TMS320C6745CPTP3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6745CPTP3 technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 32b |
| Frequency | 375MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 128KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 1.32V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6745CPTP3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
