
32-bit Digital Signal Processor (DSP) operating at 456MHz. Features include 128KB RAM, 32KB cache/FLASH memory, and a wide operating temperature range of -40°C to 90°C. Surface mountable in a 176-HLQFP package, it offers extensive connectivity with I2C (2 channels), SPI (2 channels), USB (2 channels), Ethernet (1 channel), UART (3 channels), EBI/EMI, and McASP interfaces. Additional capabilities include 16 programmable I/Os and 3 PWM channels.
Texas Instruments TMS320C6745DPTPD4 technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 32b |
| Frequency | 456MHz |
| Height | 1.6mm |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Frequency | 375MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 32KB |
| Memory Type | Cache, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 16 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 3 |
| Number of USB Channels | 2 |
| Operating Supply Voltage | 1.32V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6745DPTPD4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
