Texas Instruments TMS320C6746AZWT3 technical specifications.
| Package/Case | LFBGA |
| Frequency | 300MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6746AZWT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.