
The TMS320C6746EZCEA3 is a 375MHz digital signal processor with a range of interfaces including I2C, SPI, USB, and Ethernet. It is packaged in a lead-free LFBGA package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It features three UART channels and is part of the TMS320C674x series of digital signal processors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320C6746EZCEA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Frequency | 375MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6746EZCEA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
