
High-performance digital signal processor (DSP) operating at 456MHz. Features include I2C, SPI, USB, Ethernet, UART (3 channels), EBI/EMI, and McASP interfaces. Packaged in a 361-pin LFBGA for surface mounting. Operates across a wide temperature range from -40°C to 105°C. This lead-free and RoHS-compliant component is supplied in trays.
Texas Instruments TMS320C6746EZWT4 technical specifications.
| Package/Case | LFBGA |
| Frequency | 456MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6746EZWT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
