
The TMS320C6747CZKBA3 is a 32-bit digital signal processor with a maximum frequency of 375MHz and 128KB of memory. It features 64 programmable I/Os and supports various interfaces including USB, Ethernet, UART, I2C, and SPI. The device is packaged in a BGA256 package and operates over a temperature range of -40°C to 105°C. It is compliant with RoHS regulations and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TMS320C6747CZKBA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6747CZKBA3 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 375MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.32V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6747CZKBA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
