
The TMS320C6747CZKBT3 is a digital signal processor from Texas Instruments. It features a 32-bit data bus width and operates at a maximum frequency of 375MHz. The device includes 128KB of memory and 64 programmable I/Os. It is available in a BGA package and is suitable for surface mount applications. The processor is RoHS compliant and has a maximum operating temperature of 125°C.
Texas Instruments TMS320C6747CZKBT3 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 375MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.32V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
No datasheet is available for this part.
