Fixed/Floating-Point Digital Signal Processor 256-BGA -40 to 125
Texas Instruments TMS320C6747CZKBT3R technical specifications.
| Package/Case | BGA |
| Frequency | 375GHz |
| Lead Free | Contains Lead |
| Number of UART Channels | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.